Part Details for W3EG72129S403JD3SG by Microsemi Corporation
Overview of W3EG72129S403JD3SG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3EG72129S403JD3SG
W3EG72129S403JD3SG CAD Models
W3EG72129S403JD3SG Part Data Attributes
|
W3EG72129S403JD3SG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W3EG72129S403JD3SG
Microsemi Corporation
DDR DRAM Module, 128MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for W3EG72129S403JD3SG
This table gives cross-reference parts and alternative options found for W3EG72129S403JD3SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3EG72129S403JD3SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3EG72125S202D3MG | DDR DRAM Module, 128MX72, 0.8ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | W3EG72129S403JD3SG vs W3EG72125S202D3MG |
HYS72D128321EBR-5-D | DDR DRAM Module, 128MX72, 0.7ns, CMOS, GREEN, RDIMM-184 | Qimonda AG | W3EG72129S403JD3SG vs HYS72D128321EBR-5-D |
M312L2923FH3-CCC | DDR DRAM Module, 128MX72, 0.65ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | W3EG72129S403JD3SG vs M312L2923FH3-CCC |
VR4VU287228EBP | DDR DRAM Module, 128MX72, 0.65ns, CMOS, ROHS COMPLIANT, DIMM-184 | Viking Technology | W3EG72129S403JD3SG vs VR4VU287228EBP |
W3EG72128S403D3S | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | Microsemi Corporation | W3EG72129S403JD3SG vs W3EG72128S403D3S |
HYMD212G726BLS4M-H | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | W3EG72129S403JD3SG vs HYMD212G726BLS4M-H |
M312L2920BG0-CB3 | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | Samsung Semiconductor | W3EG72129S403JD3SG vs M312L2920BG0-CB3 |
HYMD512G726A4M-H | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | W3EG72129S403JD3SG vs HYMD512G726A4M-H |
HYMD212G726AS4-M | DDR DRAM Module, 128MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | SK Hynix Inc | W3EG72129S403JD3SG vs HYMD212G726AS4-M |
MT36VDDT12872Y-335XX | DDR DRAM Module, 128MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | W3EG72129S403JD3SG vs MT36VDDT12872Y-335XX |