Part Details for W3EG264M64ETSR263JD3M by Microsemi Corporation
Overview of W3EG264M64ETSR263JD3M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for W3EG264M64ETSR263JD3M
W3EG264M64ETSR263JD3M CAD Models
W3EG264M64ETSR263JD3M Part Data Attributes
|
W3EG264M64ETSR263JD3M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W3EG264M64ETSR263JD3M
Microsemi Corporation
DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for W3EG264M64ETSR263JD3M
This table gives cross-reference parts and alternative options found for W3EG264M64ETSR263JD3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3EG264M64ETSR263JD3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD512646AL8-H | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | W3EG264M64ETSR263JD3M vs HYMD512646AL8-H |
M368L2923CUN-CA2 | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | W3EG264M64ETSR263JD3M vs M368L2923CUN-CA2 |
M368L2923BTM-CC4 | DDR DRAM Module, 128MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | W3EG264M64ETSR263JD3M vs M368L2923BTM-CC4 |
MT16VDDT12864AG-262XX | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | W3EG264M64ETSR263JD3M vs MT16VDDT12864AG-262XX |
EBD11UD8ADFB-7B-E | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Elpida Memory Inc | W3EG264M64ETSR263JD3M vs EBD11UD8ADFB-7B-E |
VR4CU286428ETP | DDR DRAM Module, 128MX64, 0.65ns, CMOS, ROHS COMPLIANT, DIMM-184 | Viking Technology | W3EG264M64ETSR263JD3M vs VR4CU286428ETP |
HYMD512646BP8J-D43 | DDR DRAM Module, 128MX64, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | SK Hynix Inc | W3EG264M64ETSR263JD3M vs HYMD512646BP8J-D43 |
W3EG64129S202D3 | DDR DRAM Module, 128MX64, CMOS, DIMM-184 | Microsemi Corporation | W3EG264M64ETSR263JD3M vs W3EG64129S202D3 |
W3EG64128S335D3M | DDR DRAM Module, 128MX64, 0.7ns, CMOS, DIMM-184 | Microsemi Corporation | W3EG264M64ETSR263JD3M vs W3EG64128S335D3M |
W3EG64128S262D3MG | DDR DRAM Module, 128MX64, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | W3EG264M64ETSR263JD3M vs W3EG64128S262D3MG |