Part Details for W33-T2N1Q-5 by TE Connectivity
Overview of W33-T2N1Q-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for W33-T2N1Q-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6701
|
Newark | Circuit Breaker, Thermal, 2P, 250V, 5A, Product Range:W33 Series, Current Rating:5A, No. Of Poles:2 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Colour:White, Operating Voltage:50V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W33-T2N1Q-5 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7200 | Buy Now |
DISTI #
PB2794-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 50VDC Min Qty: 120 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5388 | Buy Now |
DISTI #
4-1393248-0
|
Avnet Americas | Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC - Bulk (Alt: 4-1393248-0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1294 / $61.5286 | Buy Now |
DISTI #
655-W33-T2N1Q-5
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER THERMAL RoHS: Compliant | 0 |
|
$61.2700 / $92.0800 | Order Now |
DISTI #
V36:1790_11798385
|
Arrow Electronics | Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2303 | Americas - 96 |
|
$22.8000 / $46.5905 | Buy Now |
DISTI #
71998431
|
RS | W33-T2N1Q-5=W33 | TE Connectivity W33-T2N1Q-5 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$72.0900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker, Thermal - 2 Pole Breaker - White - No Lamp RoHS: Compliant |
120 In Stock |
|
$67.3900 / $97.3400 | Buy Now |
DISTI #
66292546
|
Verical | Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 116 |
|
$81.7176 / $114.5176 | Buy Now |
DISTI #
66224785
|
Verical | Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 96 |
|
$22.8000 / $23.2100 | Buy Now |
DISTI #
000000000000706566
|
Sager | Circuit Breakers CIRCUIT BREAKER THERMAL Min Qty: 60 | 0 |
|
$72.2200 | Buy Now |
Part Details for W33-T2N1Q-5
W33-T2N1Q-5 CAD Models
W33-T2N1Q-5 Part Data Attributes
|
W33-T2N1Q-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W33-T2N1Q-5
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 24.89 mm | |
Body Height | 43.79 mm | |
Body Length or Diameter | 48.01 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 3 s |