Part Details for W320-03XT by Cypress Semiconductor
Overview of W320-03XT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W320-03XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 126 |
|
RFQ |
Part Details for W320-03XT
W320-03XT CAD Models
W320-03XT Part Data Attributes
|
W320-03XT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W320-03XT
Cypress Semiconductor
Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6 X 12 MM, MO-153, TSSOP2-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W320-03XT
This table gives cross-reference parts and alternative options found for W320-03XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W320-03XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W320-03X | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | W320-03XT vs W320-03X |
W320-03XT | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | W320-03XT vs W320-03XT |
PCK2023DL,518 | NXP Semiconductors | Check for Price | PCK2023 - CK408 (66/100/133/200 MHz) spread spectrum differential system clock generator | W320-03XT vs PCK2023DL,518 |
PCK2023DL | NXP Semiconductors | Check for Price | IC 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Clock Generator | W320-03XT vs PCK2023DL |
PCK2023DGG | NXP Semiconductors | Check for Price | IC 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Clock Generator | W320-03XT vs PCK2023DGG |