Part Details for W31-5K6JPB by TT Electronics Resistors
Overview of W31-5K6JPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for W31-5K6JPB
W31-5K6JPB CAD Models
W31-5K6JPB Part Data Attributes
|
W31-5K6JPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W31-5K6JPB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 5600ohm, 500V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 22.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | W30 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |