-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Black;Connector System:Wire-to-Board;Wire-to-Wire;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Black Wire-to-Board PBT GF | Deutsch Dt Wedgelock | Part# W2SB-P012 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 12ft | |
FCE17E2W2SB4N1 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, E2M2 series | |
10114976-P012502LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-W2SB-P012-ND
|
DigiKey | WEDGE LOCK, 2P, PLG, BLK, SL RET Min Qty: 1 Lead time: 15 Weeks Container: Box |
3317 In Stock |
|
$0.2192 / $0.5400 | Buy Now |
DISTI #
571-W2SB-P012
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 4453 |
|
$0.2060 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks | 0 |
|
$0.1820 | Buy Now |
DISTI #
DCHW2SB-P012
|
Heilind Electronics | W2SB-P012 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 2P, PLG, BLK, SL RET, DT, B RoHS: Compliant |
309 In Stock |
|
$0.1900 / $0.3760 | Buy Now |
DISTI #
60244742
|
Verical | WEDGE LOCK FOR 2 WAY PLUG COLOR BLACK RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2122 | Americas - 300 |
|
$0.3211 / $0.4888 | Buy Now |
DISTI #
W2SB-P012
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 4217 In Stock |
|
$0.2250 / $0.4360 | Buy Now |
DISTI #
DCHW2SB-P012
|
Interstate Connecting Components | W2SB-P012 | 0 |
|
Buy Now | |
DISTI #
W2SB-P012
|
Avnet Abacus | (Alt: W2SB-P012) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
|
Master Electronics | WEDGE LOCK, 2P, PLG, BLK, SL RET, DT, B RoHS: Compliant |
309 In Stock |
|
$0.1900 / $0.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2SB-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2SB-P012
TE Connectivity
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Black;Connector System:Wire-to-Board;Wire-to-Wire;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Black Wire-to-Board PBT GF | Deutsch Dt Wedgelock | Part# W2SB-P012 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |