Part Details for W2L13C103MAT3S by Kyocera AVX Components
Overview of W2L13C103MAT3S by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W2L13C103MAT3S
W2L13C103MAT3S CAD Models
W2L13C103MAT3S Part Data Attributes
|
W2L13C103MAT3S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2L13C103MAT3S
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.55 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for W2L13C103MAT3S
This table gives cross-reference parts and alternative options found for W2L13C103MAT3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2L13C103MAT3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU173C103MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | W2L13C103MAT3S vs AU173C103MA74A |
LD173C103MAB2S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | W2L13C103MAT3S vs LD173C103MAB2S |
AU173C103MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | W2L13C103MAT3S vs AU173C103MAG9A |
05083C103M4T4S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | W2L13C103MAT3S vs 05083C103M4T4S |
L2L13C103MAB1S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | W2L13C103MAT3S vs L2L13C103MAB1S |
AU173C103MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | W2L13C103MAT3S vs AU173C103MAG2A |
AU173C103MA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | W2L13C103MAT3S vs AU173C103MA79A |
05083C103MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W2L13C103MAT3S vs 05083C103MAT2A |
AU173C103MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | W2L13C103MAT3S vs AU173C103MAG4A |
05083C103MAT2S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W2L13C103MAT3S vs 05083C103MAT2S |