Part Details for W29EE011-15N by Winbond Electronics Corp
Overview of W29EE011-15N by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W29EE011-15N
W29EE011-15N CAD Models
W29EE011-15N Part Data Attributes
|
W29EE011-15N
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29EE011-15N
Winbond Electronics Corp
Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | HARDWARE AND SOFTWARE DATA PROTECTION; 10-YEARS DATA RETENTION; 1K PROGRAM/ERASE CYCLE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for W29EE011-15N
This table gives cross-reference parts and alternative options found for W29EE011-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE011-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS29F010-15JE | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | W29EE011-15N vs TMS29F010-15JE |
TMS29F010-150JL4 | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | W29EE011-15N vs TMS29F010-150JL4 |
AS29F010CW-15/883C | Micross Components | Check for Price | Flash Memory | W29EE011-15N vs AS29F010CW-15/883C |
TMS29F010-150NL | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 150ns, PDIP32 | W29EE011-15N vs TMS29F010-150NL |
TMS29F010-150JQ | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | W29EE011-15N vs TMS29F010-150JQ |
CAT28F010V5P-15 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | W29EE011-15N vs CAT28F010V5P-15 |
W29EE012-15 | Winbond Electronics Corp | Check for Price | Flash, 128KX8, 150ns, PDIP32, DIP-32 | W29EE011-15N vs W29EE012-15 |