There are no models available for this part yet.
Overview of W29C040T-15B by Winbond Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for W29C040T-15B by Winbond Electronics Corp
Part Data Attributes for W29C040T-15B by Winbond Electronics Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WINBOND ELECTRONICS CORP
|
Part Package Code
|
TSOP1
|
Package Description
|
TSOP1-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
150 ns
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
8 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for W29C040T-15B
This table gives cross-reference parts and alternative options found for W29C040T-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C040T-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040T1-150C | Flash, 512KX8, 150ns, PDSO32, TSOP-32 | SK Hynix Inc | W29C040T-15B vs HY29F040T1-150C |
M29F040-150N5TR | 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | W29C040T-15B vs M29F040-150N5TR |
AM29F040-150EE | Flash, 512KX8, 150ns, PDSO32, TSOP-32 | Spansion | W29C040T-15B vs AM29F040-150EE |
AM29F040B-150FC | Flash, 512KX8, 150ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | AMD | W29C040T-15B vs AM29F040B-150FC |
AM29F040-150ECB | Flash, 512KX8, 150ns, PDSO32, TSOP-32 | Spansion | W29C040T-15B vs AM29F040-150ECB |
M29F040-150XN6TR | 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | W29C040T-15B vs M29F040-150XN6TR |
AM29F040-150EIB | Flash, 512KX8, 150ns, PDSO32, TSOP-32 | AMD | W29C040T-15B vs AM29F040-150EIB |
AM29F040B-150EK | Flash, 512KX8, 150ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | AMD | W29C040T-15B vs AM29F040B-150EK |
AM29F040B-150EF | Flash, 512KX8, 150ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | AMD | W29C040T-15B vs AM29F040B-150EF |
HY29F040T1-150I | Flash, 512KX8, 150ns, PDSO32, TSOP-32 | SK Hynix Inc | W29C040T-15B vs HY29F040T1-150I |