Memory
W29C022-12
Winbond Electronics Corp
Description: Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of W29C022-12 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W29C022-12 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W29C022-12 by Winbond Electronics Corp

W29C022-12
Winbond Electronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDIP-T32
Length
41.91 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. W29C022-12
    Winbond Electronics Corp
    Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for W29C022-12

This table gives cross-reference parts and alternative options found for W29C022-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C022-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29C020C-12B Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp W29C022-12 vs W29C020C-12B
AT29C020-12DI Flash, 256KX8, 120ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation W29C022-12 vs AT29C020-12DI
W29C022-12B Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp W29C022-12 vs W29C022-12B
W29C020-12B Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp W29C022-12 vs W29C020-12B
AT29C020-12PI Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation W29C022-12 vs AT29C020-12PI
Part Number Description Manufacturer Compare
W29C020-12B Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp W29C022-12 vs W29C020-12B
AT29C020-12DI Flash, 256KX8, 120ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation W29C022-12 vs AT29C020-12DI
W29C020C-12B Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp W29C022-12 vs W29C020C-12B
W29C022-12B Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp W29C022-12 vs W29C022-12B
AT29C020-12PI Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation W29C022-12 vs AT29C020-12PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29C022-12 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29C022-12 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29C022-12 would you like to use for your alert(s)?
  • Please alert me when W29C022-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29C022-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29C022-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29C022-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29C022-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29C022-12 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: