Memory
W28J160TT90L
Winbond Electronics Corp
Description: Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of W28J160TT90L by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for W28J160TT90L by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W28J160TT90L by Winbond Electronics Corp

W28J160TT90L
Winbond Electronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
TSOP
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. W28J160TT90L
    Winbond Electronics Corp
    Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for W28J160TT90L

This table gives cross-reference parts and alternative options found for W28J160TT90L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W28J160TT90L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY29LV160TT-90E Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc W28J160TT90L vs HY29LV160TT-90E
M29W160BT90N1 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions W28J160TT90L vs M29W160BT90N1
SST39VF1602-90-4C-EKE 1M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc W28J160TT90L vs SST39VF1602-90-4C-EKE
TE28F160B3T90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation W28J160TT90L vs TE28F160B3T90
LH28F160BJHE-TTL90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp W28J160TT90L vs LH28F160BJHE-TTL90
LH28F160BJHE-TTLZE Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Sharp Corp W28J160TT90L vs LH28F160BJHE-TTLZE
M28W160BTT90N1 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics W28J160TT90L vs M28W160BTT90N1
HY29LV160TT-90 Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc W28J160TT90L vs HY29LV160TT-90
M28W160BTT90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics W28J160TT90L vs M28W160BTT90N6
TE28F160B3TC90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation W28J160TT90L vs TE28F160B3TC90
Part Number Description Manufacturer Compare
TE28F160B3T90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation W28J160TT90L vs TE28F160B3T90
M28W160BTT90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics W28J160TT90L vs M28W160BTT90N6
TE28F160B3TA90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation W28J160TT90L vs TE28F160B3TA90
HY29LV160TT-90I Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc W28J160TT90L vs HY29LV160TT-90I
HY29LV160TT-90E Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc W28J160TT90L vs HY29LV160TT-90E
SST39VF1602-90-4C-EK Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology W28J160TT90L vs SST39VF1602-90-4C-EK
M28W160BTT90N1 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics W28J160TT90L vs M28W160BTT90N1
TE28F160B3TC90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation W28J160TT90L vs TE28F160B3TC90
M28W160BTT90N1T 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics W28J160TT90L vs M28W160BTT90N1T
HY29LV160TT-90V Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc W28J160TT90L vs HY29LV160TT-90V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W28J160TT90L by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W28J160TT90L by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W28J160TT90L would you like to use for your alert(s)?
  • Please alert me when W28J160TT90L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W28J160TT90L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W28J160TT90L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W28J160TT90L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W28J160TT90L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W28J160TT90L by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: