Part Details for W28-XT1A-10 by TE Connectivity
Overview of W28-XT1A-10 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for W28-XT1A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3424
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 10A, Product Range:W28 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V, Voltage Ac:250V Rohs Compliant: No |Potter&brumfield Te Connectivity W28-XT1A-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$3.7300 / $5.4100 | Buy Now |
DISTI #
PB239-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 32VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1785 In Stock |
|
$2.8608 / $6.0300 | Buy Now |
DISTI #
66F3424
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC - Bulk (Alt: 66F3424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 264 Partner Stock |
|
$3.7900 / $5.6400 | Buy Now |
DISTI #
6-1393250-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC - Bulk (Alt: 6-1393250-3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
DISTI #
655-W28-XT1A-10
|
Mouser Electronics | Circuit Breakers 10A PUSH TO REST RoHS: Not Compliant | 620 |
|
$2.7000 / $4.9500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel |
2 In Stock 4728 On Order |
|
$2.4500 / $5.8400 | Buy Now |
DISTI #
6-1393250-3
|
TTI | Circuit Breakers W28-XT1A-10 CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 198 In Stock |
|
$2.7700 / $4.1900 | Buy Now |
DISTI #
AMP6-1393250-3
|
Interstate Connecting Components | W28-XT1A-10=W28 | 0 |
|
$3.1166 / $3.3563 | Buy Now |
DISTI #
000000000000049245
|
Sager | Circuit Breakers 10A PUSH TO REST Min Qty: 600 | 0 |
|
$2.5200 / $2.8100 | Buy Now |
DISTI #
W28-XT1A-10
|
IBS Electronics | TE CONNECTIVITY 6-1393250-3 / TE 6-1393250-3 Tyco 6-1393250-3 Amp 6-1393250-3 P&, B W28-XT1A-10 Min Qty: 15 Package Multiple: 1 | 0 |
|
$2.5870 / $5.2520 | Buy Now |
Part Details for W28-XT1A-10
W28-XT1A-10 CAD Models
W28-XT1A-10 Part Data Attributes
|
W28-XT1A-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XT1A-10
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |