Part Details for W26A02B-70LI by Winbond Electronics Corp
Overview of W26A02B-70LI by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W26A02B-70LI
W26A02B-70LI CAD Models
W26A02B-70LI Part Data Attributes
|
W26A02B-70LI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W26A02B-70LI
Winbond Electronics Corp
Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for W26A02B-70LI
This table gives cross-reference parts and alternative options found for W26A02B-70LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W26A02B-70LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | W26A02B-70LI vs SRM2AW416LLBT7 |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | W26A02B-70LI vs K6F4008U2G-EF550 |
V62C2162048LL-35BI | Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | W26A02B-70LI vs V62C2162048LL-35BI |
IS62UR12816SL-100BI | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | W26A02B-70LI vs IS62UR12816SL-100BI |
V62C2162048L-85TI | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | W26A02B-70LI vs V62C2162048L-85TI |
HY62EF8400ASLM-12 | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | W26A02B-70LI vs HY62EF8400ASLM-12 |
IS62UP25616LL-70BI | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | W26A02B-70LI vs IS62UP25616LL-70BI |
V62C31164096L-70B | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 8 X 10 MM, CSP, BGA-48 | Mosel Vitelic Corporation | W26A02B-70LI vs V62C31164096L-70B |
HY62EF16400LLM-12I | Standard SRAM, 256KX16, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | W26A02B-70LI vs HY62EF16400LLM-12I |
IS62US25616LL-70B | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | W26A02B-70LI vs IS62US25616LL-70B |