Memory
W25X40LDAI
Winbond Electronics Corp
Description: Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of W25X40LDAI by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W25X40LDAI by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25X40LDAI by Winbond Electronics Corp

W25X40LDAI
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
SYNCHRONOUS MODE ALSO POSSIBLE
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.14 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.62 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25X40LDAI
    Winbond Electronics Corp
    Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for W25X40LDAI

This table gives cross-reference parts and alternative options found for W25X40LDAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X40LDAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25X40LDAC Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40LDAC
W25X40LDAIZ Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40LDAIZ
W25X40LDACG Flash, 4MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40LDACG
W25X40LDAIG Flash, 4MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40LDAIG
Part Number Description Manufacturer Compare
W25X40BVDAIG Flash, 4MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40BVDAIG
W25X40VDAIG Flash, 512KX8, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40VDAIG
M24C04-FBN5P 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics W25X40LDAI vs M24C04-FBN5P
MX25L4005API-12G EEPROM, 4MX1, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Macronix International Co Ltd W25X40LDAI vs MX25L4005API-12G
W25X40VDAI Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40VDAI
W25X40AVDIAZ Flash, 512KX8, PDIP8, GREEN, PLASTIC, PDIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40AVDIAZ
W25X40LDAC Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40LDAC
W25X40AVDAIG Flash, 512KX8, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp W25X40LDAI vs W25X40AVDAIG
F25S04PA-50DG Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Elite Semiconductor Memory Technology Inc W25X40LDAI vs F25S04PA-50DG
M24C04-FBN5G 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics W25X40LDAI vs M24C04-FBN5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25X40LDAI by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25X40LDAI by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25X40LDAI would you like to use for your alert(s)?
  • Please alert me when W25X40LDAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25X40LDAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25X40LDAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25X40LDAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25X40LDAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25X40LDAI by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: