Memory
W25X16VZPIZ
Winbond Electronics Corp
Description: Flash, 16MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8

Overview of W25X16VZPIZ by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W25X16VZPIZ by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25X16VZPIZ by Winbond Electronics Corp

W25X16VZPIZ
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
SON
Package Description
HVSON, SOLCC8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25X16VZPIZ
    Winbond Electronics Corp
    Flash, 16MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
    VS

Alternate Parts for W25X16VZPIZ

This table gives cross-reference parts and alternative options found for W25X16VZPIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X16VZPIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25X16VZPI Flash, 16MX1, PDSO8, 6 X 5 MM, WSON-8 Winbond Electronics Corp W25X16VZPIZ vs W25X16VZPI
Part Number Description Manufacturer Compare
S25FL016A0LMAI03 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 Spansion W25X16VZPIZ vs S25FL016A0LMAI03
S25FL016K0XMFI040 Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOP-8 Spansion W25X16VZPIZ vs S25FL016K0XMFI040
MX25L1605AM2I-12G Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 Macronix International Co Ltd W25X16VZPIZ vs MX25L1605AM2I-12G
AT25DQ161-MH-Y Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 Atmel Corporation W25X16VZPIZ vs AT25DQ161-MH-Y
W25X16VSSI Flash, 16MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Winbond Electronics Corp W25X16VZPIZ vs W25X16VSSI
MX25L1605AMC-12 Flash, 16MX1, PDSO16, 0.300 INCH, MS-013, SOP-16 Macronix International Co Ltd W25X16VZPIZ vs MX25L1605AMC-12
AT25DQ161-SSH-B Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation W25X16VZPIZ vs AT25DQ161-SSH-B
MX25L1605AMI-12 Flash, 16MX1, PDSO16, 0.300 INCH, MS-013, SOP-16 Macronix International Co Ltd W25X16VZPIZ vs MX25L1605AMI-12
AT25DF161-SHF-T Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation W25X16VZPIZ vs AT25DF161-SHF-T
NX25P16VSI Flash, 16MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Winbond Electronics Corp W25X16VZPIZ vs NX25P16VSI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25X16VZPIZ by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25X16VZPIZ by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25X16VZPIZ would you like to use for your alert(s)?
  • Please alert me when W25X16VZPIZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25X16VZPIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25X16VZPIZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25X16VZPIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25X16VZPIZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25X16VZPIZ by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: