Part Details for W25X16BVSFIG by Winbond Electronics Corp
Overview of W25X16BVSFIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W25X16BVSFIG
W25X16BVSFIG CAD Models
W25X16BVSFIG Part Data Attributes
|
W25X16BVSFIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X16BVSFIG
Winbond Electronics Corp
Flash, 256KX16, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.0165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.49 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25X16BVSFIG
This table gives cross-reference parts and alternative options found for W25X16BVSFIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X16BVSFIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PX16STVMP6TG | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | W25X16BVSFIG vs M25PX16STVMP6TG |
M25PX16STVMP6P | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | W25X16BVSFIG vs M25PX16STVMP6P |
AT45DB161E-SHFHA-T | Adesto Technologies Corporation | Check for Price | Flash, | W25X16BVSFIG vs AT45DB161E-SHFHA-T |
M25PX16SOVMP6P | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | W25X16BVSFIG vs M25PX16SOVMP6P |
AT45DB161D-SU-2.5 | Adesto Technologies Corporation | Check for Price | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | W25X16BVSFIG vs AT45DB161D-SU-2.5 |
M25P16SVMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | W25X16BVSFIG vs M25P16SVMP6TG |
M25PE16-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | W25X16BVSFIG vs M25PE16-VMP6P |
M25P16-VBA6G | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | W25X16BVSFIG vs M25P16-VBA6G |
M25P16-VMF6P | Micron Technology Inc | $0.8038 | Flash, 2MX8, PDSO16, ROHS COMPLIANT, PACKAGE | W25X16BVSFIG vs M25P16-VMF6P |
M25P16SVMF6TG | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | W25X16BVSFIG vs M25P16SVMF6TG |