Memory
W25Q32BVSSIGT
Winbond Electronics Corp
Description: Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8

Overview of W25Q32BVSSIGT by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W25Q32BVSSIGT by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25Q32BVSSIGT by Winbond Electronics Corp

W25Q32BVSSIGT
Winbond Electronics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
80 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
Length
5.28 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
5.28 mm
Want to compare parts?
  1. W25Q32BVSSIGT
    Winbond Electronics Corp
    Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
    VS

Alternate Parts for W25Q32BVSSIGT

This table gives cross-reference parts and alternative options found for W25Q32BVSSIGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32BVSSIGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25Q32BVSSBG Flash, 4MX8, PDSO8, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BVSSBG
W25Q32BVSSAP Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BVSSAP
W25Q32BVSSBP Flash, 4MX8, PDSO8, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BVSSBP
W25Q32BVSSJP Flash, 4MX8, PDSO8, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BVSSJP
W25Q32BVSSAG Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BVSSAG
W25Q32BVSSIP Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BVSSIP
W25Q32BVSSIG Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BVSSIG
Part Number Description Manufacturer Compare
MX25L3235EM2I-10G Flash, 8MX4, PDSO8, 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Macronix International Co Ltd W25Q32BVSSIGT vs MX25L3235EM2I-10G
M25P32-VMN6G/4 Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions W25Q32BVSSIGT vs M25P32-VMN6G/4
GD25Q32BFIGT Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOP-16 ELM Technology Corp W25Q32BVSSIGT vs GD25Q32BFIGT
M25PX32SVMW6F Flash, 4MX8, PDSO8, SOP-8 Numonyx Memory Solutions W25Q32BVSSIGT vs M25PX32SVMW6F
SST26VF032-80-5I-QAE Flash, 32MX1, PDSO8, 6.00 X 5.00 MM, ROHS COMPLIANT, WSON-8 Silicon Integrated Systems Corp W25Q32BVSSIGT vs SST26VF032-80-5I-QAE
W25Q32BWSSIG Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25Q32BVSSIGT vs W25Q32BWSSIG
M25P32-VMN6P/4 Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions W25Q32BVSSIGT vs M25P32-VMN6P/4
S25FL032P0XMFA011 Flash, 32MX1, PDSO8, SOP-8 Cypress Semiconductor W25Q32BVSSIGT vs S25FL032P0XMFA011
F25L32PA-100PAG Flash, 4MX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Elite Semiconductor Memory Technology Inc W25Q32BVSSIGT vs F25L32PA-100PAG
M25P32-VMN3TP/4A Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions W25Q32BVSSIGT vs M25P32-VMN3TP/4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q32BVSSIGT by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q32BVSSIGT by Winbond Electronics Corp

  • Please alert me when W25Q32BVSSIGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following W25Q32BVSSIGT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q32BVSSIGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following W25Q32BVSSIGT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q32BVSSIGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q32BVSSIGT by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: