Part Details for W25Q16JLUXIG by Winbond Electronics Corp
Overview of W25Q16JLUXIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q16JLUXIG
W25Q16JLUXIG CAD Models
W25Q16JLUXIG Part Data Attributes
|
W25Q16JLUXIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16JLUXIG
Winbond Electronics Corp
Flash, 2MX8, PDSO8, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-07-25 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT FREQUENCY 50 MHZ AT SUPPLY VOLTAGE 2.3 TO 2.7 V | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for W25Q16JLUXIG
This table gives cross-reference parts and alternative options found for W25Q16JLUXIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16JLUXIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE16-VMW6TG | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | W25Q16JLUXIG vs M25PE16-VMW6TG |
M25P16-VMW6TP | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | W25Q16JLUXIG vs M25P16-VMW6TP |
M25P16SVMN3TP | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JLUXIG vs M25P16SVMN3TP |
M25PX16STVMW6TGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | W25Q16JLUXIG vs M25PX16STVMW6TGBA |
M25PX16-VMN3G | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JLUXIG vs M25PX16-VMN3G |
M25P16-VMN6 | 2M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 | STMicroelectronics | W25Q16JLUXIG vs M25P16-VMN6 |
M25PX16SVMW6TP | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JLUXIG vs M25PX16SVMW6TP |
M25PX16-VMW6TGA | EEPROM | Micron Technology Inc | W25Q16JLUXIG vs M25PX16-VMW6TGA |
M25PX16-VMW6TPA | EEPROM, | Micron Technology Inc | W25Q16JLUXIG vs M25PX16-VMW6TPA |
M25PX16SOVMN3G | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JLUXIG vs M25PX16SOVMN3G |