Part Details for W25Q16CLDAIP by Winbond Electronics Corp
Overview of W25Q16CLDAIP by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q16CLDAIP
W25Q16CLDAIP CAD Models
W25Q16CLDAIP Part Data Attributes:
|
W25Q16CLDAIP
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16CLDAIP
Winbond Electronics Corp
Flash, 16MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.27 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q16CLDAIP
This table gives cross-reference parts and alternative options found for W25Q16CLDAIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16CLDAIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L1605AZMI-12G | Flash, 16MX1, 8 X 6 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8 | Macronix International Co Ltd | W25Q16CLDAIP vs MX25L1605AZMI-12G |
AT45DB161D-SU | Flash, 16MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | W25Q16CLDAIP vs AT45DB161D-SU |
S25FL016A0LMAI01 | Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | Spansion | W25Q16CLDAIP vs S25FL016A0LMAI01 |
W25Q16CVSFAP | Flash, 16MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | W25Q16CLDAIP vs W25Q16CVSFAP |
AT45DB161E-SHD2B-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | W25Q16CLDAIP vs AT45DB161E-SHD2B-T |
SST25VF016B-50-4I-QAE-T | FLASH 2.7V PROM | Microchip Technology Inc | W25Q16CLDAIP vs SST25VF016B-50-4I-QAE-T |
MX25L1605AMI-12 | Flash, 16MX1, PDSO16, 0.300 INCH, MS-013, SOP-16 | Macronix International Co Ltd | W25Q16CLDAIP vs MX25L1605AMI-12 |
AT25DQ161-SSH-B | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | W25Q16CLDAIP vs AT25DQ161-SSH-B |
AT25DF161-MH-T | Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | W25Q16CLDAIP vs AT25DF161-MH-T |
NX25P16VSI | Flash, 16MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25Q16CLDAIP vs NX25P16VSI |