Part Details for W25Q128FWEIQ by Winbond Electronics Corp
Overview of W25Q128FWEIQ by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q128FWEIQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | spiFlash, 128M-bit, 4Kb Uniform Sector, WSON(8x6mm) Package RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for W25Q128FWEIQ
W25Q128FWEIQ CAD Models
W25Q128FWEIQ Part Data Attributes
|
W25Q128FWEIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128FWEIQ
Winbond Electronics Corp
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for W25Q128FWEIQ
This table gives cross-reference parts and alternative options found for W25Q128FWEIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128FWEIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128JWFIQ | Flash, 16MX8, PDSO16, SOIC-16 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128JWFIQ |
W25Q128FWBIQ | Flash, 16MX8, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128FWBIQ |
W25Q128FWPIQ | Flash, 16MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128FWPIQ |
W25Q128JWBIQ | Flash, 16MX8, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128JWBIQ |
W25Q128JWFIM | Flash, | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128JWFIM |
W25Q128FWPIG | Flash, 128MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128FWPIG |
W25Q128FWPIF | Flash, 16MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128FWPIF |
W25Q128FWCIQ | Flash, 16MX8, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128FWCIQ |
W25Q128JWBIM | Flash, | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128JWBIM |
W25Q128FWFIQ | Flash, 16MX8, PDSO16, SOIC-16 | Winbond Electronics Corp | W25Q128FWEIQ vs W25Q128FWFIQ |