Memory
W24L257AJ-20
Winbond Electronics Corp
Description: Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28

Overview of W24L257AJ-20 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W24L257AJ-20 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W24L257AJ-20 by Winbond Electronics Corp

W24L257AJ-20
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
SOJ
Package Description
0.300 INCH, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.03 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. W24L257AJ-20
    Winbond Electronics Corp
    Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
    VS

Alternate Parts for W24L257AJ-20

This table gives cross-reference parts and alternative options found for W24L257AJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24L257AJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6306DJ20R2 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products W24L257AJ-20 vs MCM6306DJ20R2
PDM31256SA20SOITY Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOITY
PDM31256SA20SO Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SO
PDM31256SA20SOTY Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOTY
MCM6306DJ20 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC W24L257AJ-20 vs MCM6306DJ20
MCM6306DJ20R2 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC W24L257AJ-20 vs MCM6306DJ20R2
IS61LV256-20JI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc W24L257AJ-20 vs IS61LV256-20JI
PDM31256SA20SOI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOI
PDM31256SA20SOATY Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOATY
IS61LV256-20J Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc W24L257AJ-20 vs IS61LV256-20J
Part Number Description Manufacturer Compare
MCM6306DJ20 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC W24L257AJ-20 vs MCM6306DJ20
IS61LV256-20J Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc W24L257AJ-20 vs IS61LV256-20J
PDM31256SA20SOATR Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOATR
MCM6306DJ20R2 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products W24L257AJ-20 vs MCM6306DJ20R2
PDM31256SA20SOA Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOA
MCM6306DJ20R2 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC W24L257AJ-20 vs MCM6306DJ20R2
PDM31256SA20SO Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SO
PDM31256SA20SOI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOI
PDM31256SA20SOITY Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOITY
PDM31256SA20SOATY Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation W24L257AJ-20 vs PDM31256SA20SOATY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W24L257AJ-20 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W24L257AJ-20 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W24L257AJ-20 would you like to use for your alert(s)?
  • Please alert me when W24L257AJ-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W24L257AJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W24L257AJ-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W24L257AJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W24L257AJ-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W24L257AJ-20 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: