Part Details for W241024AQ-20 by Winbond Electronics Corp
Overview of W241024AQ-20 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for W241024AQ-20
W241024AQ-20 CAD Models
W241024AQ-20 Part Data Attributes:
|
W241024AQ-20
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W241024AQ-20
Winbond Electronics Corp
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for W241024AQ-20
This table gives cross-reference parts and alternative options found for W241024AQ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W241024AQ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024B-20STIN | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | W241024AQ-20 vs AS7C1024B-20STIN |
AS7C1024B-20STI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | W241024AQ-20 vs AS7C1024B-20STI |
AS7C1024B-20STIN | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 | Alliance Memory Inc | W241024AQ-20 vs AS7C1024B-20STIN |
AS7C1024B-20STI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Memory Inc | W241024AQ-20 vs AS7C1024B-20STI |
AS7C1024B-20STC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | W241024AQ-20 vs AS7C1024B-20STC |
AS7C1024B-20STCN | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 | Alliance Memory Inc | W241024AQ-20 vs AS7C1024B-20STCN |
AS7C1024A-20STC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | W241024AQ-20 vs AS7C1024A-20STC |
IS61C1024-20HI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Integrated Silicon Solution Inc | W241024AQ-20 vs IS61C1024-20HI |
IS61C1024-20H | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Integrated Silicon Solution Inc | W241024AQ-20 vs IS61C1024-20H |