Part Details for W24100-70LL by Winbond Electronics Corp
Overview of W24100-70LL by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / |
Part Details for W24100-70LL
W24100-70LL CAD Models
W24100-70LL Part Data Attributes
|
W24100-70LL
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W24100-70LL
Winbond Electronics Corp
Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for W24100-70LL
This table gives cross-reference parts and alternative options found for W24100-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24100-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK581000AP-70SL | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sony Semiconductor | W24100-70LL vs CXK581000AP-70SL |
MS628128-70PC | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mosel Vitelic Corporation | W24100-70LL vs MS628128-70PC |
K6T1008C2C-DB70 | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | W24100-70LL vs K6T1008C2C-DB70 |
CXK581000AP-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sony Semiconductor | W24100-70LL vs CXK581000AP-70LL |
K6T1008C2E-DB70 | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | W24100-70LL vs K6T1008C2E-DB70 |
IC62C1024L-70W | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Integrated Silicon Solution Inc | W24100-70LL vs IC62C1024L-70W |
KM681000ELP-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | W24100-70LL vs KM681000ELP-7 |
KM681000ELP-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | W24100-70LL vs KM681000ELP-7L |
K6T1008C2E-DL70 | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | W24100-70LL vs K6T1008C2E-DL70 |