-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 20A, 50VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F945
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 20A, Product Range:W23 Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W23-X1A1G-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.6300 / $33.4800 | Buy Now |
DISTI #
PB406-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 50VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$22.0684 / $42.1600 | Buy Now |
DISTI #
44F945
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Bulk (Alt: 44F945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 127 Partner Stock |
|
$28.6300 / $33.4800 | Buy Now |
DISTI #
6-1393246-8
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Bulk (Alt: 6-1393246-8) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$17.4432 / $20.4477 | Buy Now |
DISTI #
655-W23-X1A1G-20
|
Mouser Electronics | Circuit Breakers 20A PUSH/PULL ACT. RoHS: Compliant | 0 |
|
$24.1500 / $32.5300 | Order Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 20A, 240VAC/50VDC - Black Push-Pull Plunger Actuator - Panel Mount. RoHS: Compliant |
243 In Stock 1250 On Order |
|
$18.1700 / $31.4600 | Buy Now |
|
Quest Components | CIRCUIT BREAKER SP 20A PB BLK | 36 |
|
$29.4833 / $34.6862 | Buy Now |
|
Quest Components | CIRCUIT BREAKER SP 20A PB BLK | 1 |
|
$19.3343 | Buy Now |
|
Quest Components | CIRCUIT BREAKER SP 20A PB BLK | 1 |
|
$13.6500 | Buy Now |
DISTI #
6-1393246-8
|
TTI | Circuit Breakers W23-X1A1G-20 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 736 In Stock |
|
$18.4500 / $27.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W23-X1A1G-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W23-X1A1G-20
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 20A, 50VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |