W23-39RJI
Description: RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of W23-39RJI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for W23-39RJI by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $2.0800
  • 250 $1.8600
  • 500 $1.8000
  • 1,000 $1.7000
  • 2,500 $1.6500
  • 5,000 $1.6300
  • 7,500 $1.6000
  • 10,000 $1.5800
$1.5800 / $2.0800 Buy Now

CAD Models for W23-39RJI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W23-39RJI by TT Electronics Welwyn Components

W23-39RJI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
8 mm
Package Length
38 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
10.5 W
Rated Temperature
25 °C
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. W23-39RJI
    TT Electronics Welwyn Components
    RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for W23-39RJI

This table gives cross-reference parts and alternative options found for W23-39RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W23-39RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W23-39RJPB Fixed Resistor, Wire Wound, 10.5W, 39ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors W23-39RJI vs W23-39RJPB

Related Parts for W23-39RJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W23-39RJI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W23-39RJI by TT Electronics Welwyn Components

  • Please alert me when W23-39RJI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W23-39RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W23-39RJI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W23-39RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W23-39RJI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W23-39RJI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: