Part Details for W23-330RJICECC40201-002LB by TT Electronics Resistors
Overview of W23-330RJICECC40201-002LB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W23-330RJICECC40201-002LB
W23-330RJICECC40201-002LB CAD Models
W23-330RJICECC40201-002LB Part Data Attributes
|
W23-330RJICECC40201-002LB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W23-330RJICECC40201-002LB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 9W, 330ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 38 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40201-002 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for W23-330RJICECC40201-002LB
This table gives cross-reference parts and alternative options found for W23-330RJICECC40201-002LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W23-330RJICECC40201-002LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W23-330RJI | RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | W23-330RJICECC40201-002LB vs W23-330RJI |