W2222-00
Description: PCB Terminal

Overview of W2222-00 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Price & Stock for W2222-00 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 56K4168
Newark Feed-Through Vertical Throughboard |Harwin W2222-00 RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # W2222-00
Avnet Abacus Feed-Through PTFE Insulated Terminal, silver, 14.2mm long (Alt: W2222-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for W2222-00 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2222-00 by Harwin

W2222-00
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Harwin
Additional Feature
PTFE
Rated Current
5 A
Rated Voltage
5000 V
Terminal Gender
MALE
Terminal and Terminal Block Type
BULLET TERMINAL
Want to compare parts?
  1. W2222-00
    Harwin
    PCB Terminal
    VS

Related Parts for W2222-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2222-00 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2222-00 by Harwin

Select Manufacturer
Which Manufacturer of W2222-00 would you like to use for your alert(s)?
  • Please alert me when W2222-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2222-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2222-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2222-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2222-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2222-00 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: