There are no models available for this part yet.
Overview of W22-2K0GI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for W22-2K0GI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8890 / $1.0450 | Buy Now |
CAD Models for W22-2K0GI by TT Electronics Welwyn Components
Part Data Attributes for W22-2K0GI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8 mm
|
Package Length
|
22 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
7 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for W22-2K0GI
This table gives cross-reference parts and alternative options found for W22-2K0GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W22-2K0GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W22-2K0GI | Fixed Resistor, Wire Wound, 7W, 2000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W22-2K0GI vs W22-2K0GI |
W22-2K0GPBCECC40201-002KB | Fixed Resistor, Wire Wound, 6W, 2000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W22-2K0GI vs W22-2K0GPBCECC40201-002KB |
W22-2K0GICECC40201-002KB | Fixed Resistor, Wire Wound, 6W, 2000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W22-2K0GI vs W22-2K0GICECC40201-002KB |
W22-2K0GPB | Fixed Resistor, Wire Wound, 7W, 2000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W22-2K0GI vs W22-2K0GPB |
W22-2K0GICECC40201-002KB | RESISTOR, WIRE WOUND, 6W, 2%, 200ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | W22-2K0GI vs W22-2K0GICECC40201-002KB |