Part Details for W215931RFLFA by TT Electronics Resistors
Overview of W215931RFLFA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W215931RFLFA
W215931RFLFA CAD Models
W215931RFLFA Part Data Attributes
|
W215931RFLFA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W215931RFLFA
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 931ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 23.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 160 V |
Alternate Parts for W215931RFLFA
This table gives cross-reference parts and alternative options found for W215931RFLFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W215931RFLFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W215931RFLFR | Fixed Resistor, Wire Wound, 5W, 931ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W215931RFLFA vs W215931RFLFR |
W215931RFLFSB | Fixed Resistor, Wire Wound, 5W, 931ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W215931RFLFA vs W215931RFLFSB |
W215931RFA | Fixed Resistor, Wire Wound, 5W, 931ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W215931RFLFA vs W215931RFA |
W215931RFR | Fixed Resistor, Wire Wound, 5W, 931ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W215931RFLFA vs W215931RFR |