There are no models available for this part yet.
Overview of W21543RGLFSB by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for W21543RGLFSB by TT Electronics Resistors
Part Data Attributes for W21543RGLFSB by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
All-Welded
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
23.1 mm
|
Manufacturer Series
|
W20
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
7 mm
|
Package Length
|
22 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
43 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
W20-LF
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
160 V
|
Alternate Parts for W21543RGLFSB
This table gives cross-reference parts and alternative options found for W21543RGLFSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W21543RGLFSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W21543RGLB | Fixed Resistor, Wire Wound, 5W, 43ohm, 160V, 2% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W21543RGLFSB vs W21543RGLB |
W21543RGLFR | Fixed Resistor, Wire Wound, 5W, 43ohm, 160V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W21543RGLFSB vs W21543RGLFR |
W21543RGLFA | Fixed Resistor, Wire Wound, 5W, 43ohm, 160V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W21543RGLFSB vs W21543RGLFA |
W21543RGA | Fixed Resistor, Wire Wound, 5W, 43ohm, 160V, 2% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W21543RGLFSB vs W21543RGA |