Part Details for W215360RJR by TT Electronics Resistors
Overview of W215360RJR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W215360RJR
W215360RJR CAD Models
W215360RJR Part Data Attributes
|
W215360RJR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W215360RJR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 360ohm, 160V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 23.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | W20 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 160 V |
Alternate Parts for W215360RJR
This table gives cross-reference parts and alternative options found for W215360RJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W215360RJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W215360RJA | Fixed Resistor, Wire Wound, 5W, 360ohm, 160V, 5% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W215360RJR vs W215360RJA |
W215360RJLFLB | Fixed Resistor, Wire Wound, 5W, 360ohm, 160V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W215360RJR vs W215360RJLFLB |
W215360RJLB | Fixed Resistor, Wire Wound, 5W, 360ohm, 160V, 5% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W215360RJR vs W215360RJLB |
W215360RJSB | Fixed Resistor, Wire Wound, 5W, 360ohm, 160V, 5% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W215360RJR vs W215360RJSB |
W215360RJLFSB | Fixed Resistor, Wire Wound, 5W, 360ohm, 160V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W215360RJR vs W215360RJLFSB |