W21-0R68JT1
Description: RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 0.68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE

Overview of W21-0R68JT1 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for W21-0R68JT1 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W21-0R68JT1 by TT Electronics Welwyn Components

W21-0R68JT1
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Manufacturer Series
W20
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
0.68 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. W21-0R68JT1
    TT Electronics Welwyn Components
    RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 0.68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
    VS

Alternate Parts for W21-0R68JT1

This table gives cross-reference parts and alternative options found for W21-0R68JT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W21-0R68JT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W21-0R68JT1 Fixed Resistor, Wire Wound, 3W, 0.68ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE TT Electronics Resistors W21-0R68JT1 vs W21-0R68JT1
9-1623746-2 RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 0.68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TE Connectivity W21-0R68JT1 vs 9-1623746-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W21-0R68JT1 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W21-0R68JT1 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of W21-0R68JT1 would you like to use for your alert(s)?
  • Please alert me when W21-0R68JT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W21-0R68JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W21-0R68JT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W21-0R68JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W21-0R68JT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W21-0R68JT1 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: