Part Details for W202CR5-4VF by LEDtronics Inc
Overview of W202CR5-4VF by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W202CR5-4VF
W202CR5-4VF CAD Models
W202CR5-4VF Part Data Attributes
|
W202CR5-4VF
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
W202CR5-4VF
LEDtronics Inc
Single Color LED, Red, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | EXTERNAL RESISTOR REQUIRED | |
Color | RED | |
Configuration | COMPLEX | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 20.32 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 90 deg |
Alternate Parts for W202CR5-4VF
This table gives cross-reference parts and alternative options found for W202CR5-4VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W202CR5-4VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G202CR5-14V/30-N | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs G202CR5-14V/30-N |
W202CR5-5V/30-BP | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs W202CR5-5V/30-BP |
S202CR5-14V/30-BP | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs S202CR5-14V/30-BP |
WT202CR5-28V/30 | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs WT202CR5-28V/30 |
BP202CR5-14V/30-BP | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs BP202CR5-14V/30-BP |
W202CR5-12V/30 | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs W202CR5-12V/30 |
F202CR5-5V/30-N | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs F202CR5-5V/30-N |
WT202CR5-6V/30 | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs WT202CR5-6V/30 |
F202CR5-24V/30-N | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs F202CR5-24V/30-N |
S202CR5-14V/30-P | Single Color LED, Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | W202CR5-4VF vs S202CR5-14V/30-P |