Part Details for W1D256M72R8B-5AP-QB by AMD Xilinx
Overview of W1D256M72R8B-5AP-QB by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W1D256M72R8B-5AP-QB
W1D256M72R8B-5AP-QB CAD Models
W1D256M72R8B-5AP-QB Part Data Attributes
|
W1D256M72R8B-5AP-QB
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
W1D256M72R8B-5AP-QB
AMD Xilinx
256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 25.4 mm |
Alternate Parts for W1D256M72R8B-5AP-QB
This table gives cross-reference parts and alternative options found for W1D256M72R8B-5AP-QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1D256M72R8B-5AP-QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1D256M72R8B-5AE-QB | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-5AE-QB |
W1D256M72R8B-5AP-FB2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-5AP-FB2 |
W1D256M72R8B-3.75AR-HB | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-3.75AR-HB |
W1D256M72R8B-3.75AE-JA | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-3.75AE-JA |
W1D256M72R8B-3.75AE-HA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-3.75AE-HA2 |
W1D256M72R8B-5AP-FA | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-5AP-FA |
W1D256M72R8B-5AE-QA | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-5AE-QA |
W1D256M72R8B-5AP-HB | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-5AP-HB |
W1D256M72R8B-3.75AL-FB1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-3.75AL-FB1 |
W1D256M72R8B-5AL-HA1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | W1D256M72R8B-5AP-QB vs W1D256M72R8B-5AL-HA1 |