Part Details for W181-51GI by Cypress Semiconductor
Results Overview of W181-51GI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W181-51GI Information
W181-51GI by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for W181-51GI
W181-51GI CAD Models
W181-51GI Part Data Attributes
|
W181-51GI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W181-51GI
Cypress Semiconductor
Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 75 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 75 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for W181-51GI
This table gives cross-reference parts and alternative options found for W181-51GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W181-51GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W181-51GT | Cypress Semiconductor | Check for Price | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | W181-51GI vs W181-51GT |
W181-51SZ | Cypress Semiconductor | Check for Price | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | W181-51GI vs W181-51SZ |
ICS181M-51T | Integrated Device Technology Inc | Check for Price | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | W181-51GI vs ICS181M-51T |
W181-51G | Cypress Semiconductor | Check for Price | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | W181-51GI vs W181-51G |
ICS181M-51LF | Integrated Device Technology Inc | Check for Price | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | W181-51GI vs ICS181M-51LF |
ICS181M-51LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | W181-51GI vs ICS181M-51LFT |