Part Details for W151204-2490-TH by 3M Interconnect
Overview of W151204-2490-TH by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2490EBRWZ-REEL7 | Analog Devices | High Speed 15v Full Duplex RS- | |
ADM2490EBRWZ | Analog Devices | High Speed 15v Full Duplex RS- | |
EVAL-ADM2490EEBZ | Analog Devices | EVALUATION BOARD |
Part Details for W151204-2490-TH
W151204-2490-TH CAD Models
W151204-2490-TH Part Data Attributes
|
W151204-2490-TH
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
W151204-2490-TH
3M Interconnect
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGING:TAPE AND REEL | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7752 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 4 |
Alternate Parts for W151204-2490-TH
This table gives cross-reference parts and alternative options found for W151204-2490-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W151204-2490-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151204-2490-TH | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | W151204-2490-TH vs 151204-2490-TH |
BL11-16U | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | W151204-2490-TH vs BL11-16U |
2246-1X16TS | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | W151204-2490-TH vs 2246-1X16TS |
SR16T0-26B5-M46 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | W151204-2490-TH vs SR16T0-26B5-M46 |
SR16S0-26B5-M46 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | W151204-2490-TH vs SR16S0-26B5-M46 |
SR16T0-26B2-M46 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | W151204-2490-TH vs SR16T0-26B2-M46 |
W151204-2390-TH | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | W151204-2490-TH vs W151204-2390-TH |
151204-2390-TH | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | W151204-2490-TH vs 151204-2390-TH |
SR16T0-26B1-M46 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | W151204-2490-TH vs SR16T0-26B1-M46 |
151204-2390-TH | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle | 3M Interconnect | W151204-2490-TH vs 151204-2390-TH |