Part Details for W1206R-2K0BI by TT Electronics Welwyn Components
Overview of W1206R-2K0BI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W1206R-2K0BI
W1206R-2K0BI CAD Models
W1206R-2K0BI Part Data Attributes
|
W1206R-2K0BI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W1206R-2K0BI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 0.1%, 25ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for W1206R-2K0BI
This table gives cross-reference parts and alternative options found for W1206R-2K0BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1206R-2K0BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W1206R07-2001-B | Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | W1206R-2K0BI vs PFC-W1206R07-2001-B |
W1206AS-2K0AI | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | W1206R-2K0BI vs W1206AS-2K0AI |
W1206R-2K0AI | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | W1206R-2K0BI vs W1206R-2K0AI |
PFC-W1206R-03-2001-B | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | W1206R-2K0BI vs PFC-W1206R-03-2001-B |
PFC-W1206R-03-2001-A | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | W1206R-2K0BI vs PFC-W1206R-03-2001-A |
W1206AS-2K0BPB | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | W1206R-2K0BI vs W1206AS-2K0BPB |
PFC-W1206LF-03-2001-B | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | W1206R-2K0BI vs PFC-W1206LF-03-2001-B |
W1206AS-2K0BI | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | W1206R-2K0BI vs W1206AS-2K0BI |