W1206AS-12-4K42QPB
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of W1206AS-12-4K42QPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for W1206AS-12-4K42QPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W1206AS-12-4K42QPB by TT Electronics Resistors

W1206AS-12-4K42QPB
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
4420 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. W1206AS-12-4K42QPB
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for W1206AS-12-4K42QPB

This table gives cross-reference parts and alternative options found for W1206AS-12-4K42QPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1206AS-12-4K42QPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W1206AS-12-4K42QI Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors W1206AS-12-4K42QPB vs W1206AS-12-4K42QI
W1206R-12-4K42QPB Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors W1206AS-12-4K42QPB vs W1206R-12-4K42QPB
PFC-W1206R-12-4421-Q Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors W1206AS-12-4K42QPB vs PFC-W1206R-12-4421-Q
PFC-W1206RJ-16-4421-Q Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, -10,10ppm/Cel, 1206, TT Electronics Resistors W1206AS-12-4K42QPB vs PFC-W1206RJ-16-4421-Q
W1206R-12-4K42QI Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors W1206AS-12-4K42QPB vs W1206R-12-4K42QI
PFC-W1206ASLF-12-4421-Q Fixed Resistor, Thin Film, 0.333W, 4420ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors W1206AS-12-4K42QPB vs PFC-W1206ASLF-12-4421-Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W1206AS-12-4K42QPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W1206AS-12-4K42QPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of W1206AS-12-4K42QPB would you like to use for your alert(s)?
  • Please alert me when W1206AS-12-4K42QPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W1206AS-12-4K42QPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W1206AS-12-4K42QPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W1206AS-12-4K42QPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W1206AS-12-4K42QPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W1206AS-12-4K42QPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: