Part Details for W10G-H by Formosa Microsemi Co Ltd
Overview of W10G-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W10G-H
W10G-H CAD Models
W10G-H Part Data Attributes
|
W10G-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W10G-H
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC, WOB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W10G-H
This table gives cross-reference parts and alternative options found for W10G-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W10G-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W00G-H | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | W10G-H vs W00G-H |
KBP1510G-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | W10G-H vs KBP1510G-LF |
DI1510ST/R13 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | W10G-H vs DI1510ST/R13 |
W01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOBM, 4 PIN | HY Electronic Corp | W10G-H vs W01M |
W10G-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W10G-H vs W10G-LF |
B380C1500-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 900V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W10G-H vs B380C1500-LF |
KBP1510-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | W10G-H vs KBP1510-LF |
W10 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | HY Electronic Corp | W10G-H vs W10 |
W01 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | HY Electronic Corp | W10G-H vs W01 |
W04 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | HY Electronic Corp | W10G-H vs W04 |