Part Details for W08G by Sensitron Semiconductors
Overview of W08G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE538W08G | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Eight Port, Stacked, 2x4, Shield With Top and Side EMI Tabs, No LEDs |
Part Details for W08G
W08G CAD Models
W08G Part Data Attributes
|
W08G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
W08G
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOB, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, WOB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W08G
This table gives cross-reference parts and alternative options found for W08G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W08G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon | Ho Chien Electronics Group Inc | W08G vs W08G |
RB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W08G vs RB156 |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | General Instrument Corp | W08G vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W08G vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, WOM, 4 PIN | Micro Commercial Components | W08G vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W08G vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Rectron Semiconductor | W08G vs W08M |
W08G-E4/51 | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk | Vishay Semiconductors | W08G vs W08G-E4/51 |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, AM, 4 PIN | Promax-Johnton Electronic Corporation | W08G vs W08G |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | W08G vs W08M |