Part Details for W0805HT-01-1K0-J by TT Electronics Welwyn Components
Overview of W0805HT-01-1K0-J by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for W0805HT-01-1K0-J
W0805HT-01-1K0-J CAD Models
W0805HT-01-1K0-J Part Data Attributes
|
W0805HT-01-1K0-J
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W0805HT-01-1K0-J
TT Electronics Welwyn Components
RESISTOR, 0.1W, 5%, 100ppm, 1000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 2.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for W0805HT-01-1K0-J
This table gives cross-reference parts and alternative options found for W0805HT-01-1K0-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0805HT-01-1K0-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W0805HTLF-01-1K0-J | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | W0805HT-01-1K0-J vs W0805HTLF-01-1K0-J |
PFC-W0805HT-01-1001-J | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TT Electronics Resistors | W0805HT-01-1K0-J vs PFC-W0805HT-01-1001-J |
PFC-W0805HTLF-01-1001-J | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TT Electronics Resistors | W0805HT-01-1K0-J vs PFC-W0805HTLF-01-1001-J |