Part Details for W0805AS-11-56K2DPB by TT Electronics Resistors
Overview of W0805AS-11-56K2DPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W0805AS-11-56K2DPB
W0805AS-11-56K2DPB CAD Models
W0805AS-11-56K2DPB Part Data Attributes
|
W0805AS-11-56K2DPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W0805AS-11-56K2DPB
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.06 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for W0805AS-11-56K2DPB
This table gives cross-reference parts and alternative options found for W0805AS-11-56K2DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0805AS-11-56K2DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WINT0805LF115622D | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | W0805AS-11-56K2DPB vs WINT0805LF115622D |
W0805AS-11-56K2DI | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | W0805AS-11-56K2DPB vs W0805AS-11-56K2DI |
WINT0805LF115622D3 | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | W0805AS-11-56K2DPB vs WINT0805LF115622D3 |
PFC-W0805R-11-5622-D | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | W0805AS-11-56K2DPB vs PFC-W0805R-11-5622-D |
PFC-W0805ASLF-11-5622-D | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | W0805AS-11-56K2DPB vs PFC-W0805ASLF-11-5622-D |