-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W06M-DC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 1.5A, Ifsm: 50A Min Qty: 5 | 0 |
|
$0.0770 / $0.1630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W06M
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W06M
DC Components Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Description | Bridge rectifier: single-phase; Urmax: 600V; If: 1.5A; Ifsm: 50A | |
Samacsys Manufacturer | DC COMPONENTS CO., LTD | |
Samacsys Modified On | 2023-11-28 04:03:57 | |
Category CO2 Kg | 8.4 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |