Part Details for W0603R-298RBI by TT Electronics Welwyn Components
Overview of W0603R-298RBI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W0603R-298RBI
W0603R-298RBI CAD Models
W0603R-298RBI Part Data Attributes
|
W0603R-298RBI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W0603R-298RBI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.1%, 25ppm, 298ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 298 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for W0603R-298RBI
This table gives cross-reference parts and alternative options found for W0603R-298RBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0603R-298RBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W0603R-298RAI | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs W0603R-298RAI |
PFC-W0603RJ-07-2980-A | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TT Electronics Resistors | W0603R-298RBI vs PFC-W0603RJ-07-2980-A |
WINT0603PB032980A3 | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs WINT0603PB032980A3 |
PFC-W0603R-03-2980-A | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs PFC-W0603R-03-2980-A |
PFC-W0603RJ-03-2980-B | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs PFC-W0603RJ-03-2980-B |
PFC-W0603R-07-2980B | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs PFC-W0603R-07-2980B |
WINT0603LF032980B3 | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs WINT0603LF032980B3 |
W0603AS-298RAPB | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs W0603AS-298RAPB |
WINT0603PB032980B | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs WINT0603PB032980B |
W0603R-298RAPB | Fixed Resistor, Thin Film, 0.1W, 298ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603R-298RBI vs W0603R-298RAPB |