Datasheets
W04G by:

Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN

Part Details for W04G by Diodes Incorporated

Overview of W04G by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
RJSAE538W04G Amphenol Communications Solutions Modular Jack - 8P8C, RA, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs

Price & Stock for W04G

Part # Distributor Description Stock Price Buy
Bristol Electronics   41
RFQ
Quest Components Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-1W 400
  • 1 $0.4500
  • 54 $0.3000
  • 201 $0.2100
$0.2100 / $0.4500 Buy Now

Part Details for W04G

W04G CAD Models

W04G Part Data Attributes

W04G Diodes Incorporated
Buy Now Datasheet
Compare Parts:
W04G Diodes Incorporated Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description ROHS COMPLIANT, PLASTIC, WOG, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PBCY-W4
JESD-609 Code e4
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO
Terminal Finish SILVER
Terminal Form WIRE
Terminal Position BOTTOM

Alternate Parts for W04G

This table gives cross-reference parts and alternative options found for W04G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W04G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W04 Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC PACKAGE-4 EDI Diodes (Electronic Devices Inc) W04G vs W04
W04M Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, Surge Components Inc W04G vs W04M
WB154 Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WB, 4 PIN Diotec Electronics Corp W04G vs WB154
W04G Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOB, 4 PIN Won-Top Electronics Co Ltd W04G vs W04G
W04M Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, Microsemi Corporation W04G vs W04M
W04G-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Micro Commercial Components W04G vs W04G-BP
W04M Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Sensitron Semiconductors W04G vs W04M
W04M Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon International Semiconductor Inc W04G vs W04M
W04G Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Micro Commercial Components W04G vs W04G
W04G Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, WOB, 4 PIN Fairchild Semiconductor Corporation W04G vs W04G
Part Number Description Manufacturer Compare
W04G Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, AM, 4 PIN Promax-Johnton Electronic Corporation W04G vs W04G
B250C800G-E4/51 DIODE 0.9 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors W04G vs B250C800G-E4/51
B40C1000G-E4/51 Bridge Rectifier Diode, 1 Phase, 1.2A, 65V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN Vishay Intertechnologies W04G vs B40C1000G-E4/51
PF40 Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon EDI Diodes (Electronic Devices Inc) W04G vs PF40
W02G-H Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN Formosa Microsemi Co Ltd W04G vs W02G-H
W04G Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOB, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd W04G vs W04G
B40C800-G Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd W04G vs B40C800-G
B80C800-G Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd W04G vs B80C800-G
RB-156 Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, Allegro MicroSystems LLC W04G vs RB-156
B80C800-G Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN Sensitron Semiconductors W04G vs B80C800-G

W04G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W04G by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W04G by Diodes Incorporated

Select Manufacturer
Which Manufacturer of W04G would you like to use for your alert(s)?
  • Please alert me when W04G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W04G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W04G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W04G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W04G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W04G by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: