Part Details for W0402R-402RBI by TT Electronics Resistors
Overview of W0402R-402RBI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W0402R-402RBI
W0402R-402RBI CAD Models
W0402R-402RBI Part Data Attributes
|
W0402R-402RBI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W0402R-402RBI
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.3 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.53 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for W0402R-402RBI
This table gives cross-reference parts and alternative options found for W0402R-402RBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0402R-402RBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WIN-T0402LF-03-4020-B3 | TT Electronics Resistors | Check for Price | Fixed Resistor, | W0402R-402RBI vs WIN-T0402LF-03-4020-B3 |
PFC-W0402RJ-07-4020-B | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | W0402R-402RBI vs PFC-W0402RJ-07-4020-B |
PFC-W0402RJ-03-4020-B | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs PFC-W0402RJ-03-4020-B |
PFC-W0402R-03-4020-B | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs PFC-W0402R-03-4020-B |
W0402R-402RAPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs W0402R-402RAPB |
W0402R-402RBPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs W0402R-402RBPB |
PFC-W0402LF-03-4020-A | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs PFC-W0402LF-03-4020-A |
PFC-W0402R-03-4020-A | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs PFC-W0402R-03-4020-A |
W0402AS-402RAI | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs W0402AS-402RAI |
W0402R-402RAI | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 402ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | W0402R-402RBI vs W0402R-402RAI |