Part Details for W0402R-01-5K11BPB by TT Electronics Resistors
Overview of W0402R-01-5K11BPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W0402R-01-5K11BPB
W0402R-01-5K11BPB CAD Models
W0402R-01-5K11BPB Part Data Attributes
|
W0402R-01-5K11BPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W0402R-01-5K11BPB
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.3 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.53 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for W0402R-01-5K11BPB
This table gives cross-reference parts and alternative options found for W0402R-01-5K11BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0402R-01-5K11BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W0402LF-01-5111-B | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | W0402R-01-5K11BPB vs PFC-W0402LF-01-5111-B |
W0402AS-01-5K11APB | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs W0402AS-01-5K11APB |
W0402R-01-5K11BI | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs W0402R-01-5K11BI |
PFC-W0402RJ-01-5111-B | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs PFC-W0402RJ-01-5111-B |
PFC-W0402R-05-5111B | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs PFC-W0402R-05-5111B |
W0402AS-01-5K11BPB | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs W0402AS-01-5K11BPB |
PFC-W0402LF-01-5111-A | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs PFC-W0402LF-01-5111-A |
W0402AS-01-5K11AI | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs W0402AS-01-5K11AI |
PFC-W0402R-01-5111-A | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs PFC-W0402R-01-5111-A |
W0402R-01-5K11AI | Fixed Resistor, Thin Film, 0.05W, 5110ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | W0402R-01-5K11BPB vs W0402R-01-5K11AI |