Part Details for W038-1220-400-Z by SMP Technology Inc
Overview of W038-1220-400-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part Details for W038-1220-400-Z
W038-1220-400-Z CAD Models
W038-1220-400-Z Part Data Attributes
|
W038-1220-400-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
W038-1220-400-Z
SMP Technology Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.201 inch | |
Body Depth | 0.366 inch | |
Body Length | 1.023 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for W038-1220-400-Z
This table gives cross-reference parts and alternative options found for W038-1220-400-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W038-1220-400-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-146-03-L-Q-345 | Board Connector, 92 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | W038-1220-400-Z vs ESQT-146-03-L-Q-345 |
ESQT-146-03-L-Q-370 | Board Connector, 92 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | W038-1220-400-Z vs ESQT-146-03-L-Q-370 |
ESQT-146-02-L-Q-425 | Board Connector, 92 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | W038-1220-400-Z vs ESQT-146-02-L-Q-425 |
SL1-012-K106/06-99/2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | W038-1220-400-Z vs SL1-012-K106/06-99/2 |
SL1-012-K106/03-99/2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | W038-1220-400-Z vs SL1-012-K106/03-99/2 |
ESQT-146-02-L-Q-440 | Board Connector, 92 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | W038-1220-400-Z vs ESQT-146-02-L-Q-440 |
ESQT-146-03-L-Q-400 | Board Connector, 92 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | W038-1220-400-Z vs ESQT-146-03-L-Q-400 |
WTB-P20R-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | SunLight | W038-1220-400-Z vs WTB-P20R-12 |
SL1-012-K106/07-99/2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | W038-1220-400-Z vs SL1-012-K106/07-99/2 |
SL1-012-K106/11-99/2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | W038-1220-400-Z vs SL1-012-K106/11-99/2 |