Part Details for W033-0942-000-Z by SMP Technology Inc
Overview of W033-0942-000-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0942TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10136656-0942LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
71609-427LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 54 Positions, 2.54mm (0.100in) Pitch |
Part Details for W033-0942-000-Z
W033-0942-000-Z CAD Models
W033-0942-000-Z Part Data Attributes
|
W033-0942-000-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
W033-0942-000-Z
SMP Technology Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.165 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 9 |
Alternate Parts for W033-0942-000-Z
This table gives cross-reference parts and alternative options found for W033-0942-000-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W033-0942-000-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2010S090007 | Leoco USA Corp | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Blue Insulator, Plug | W033-0942-000-Z vs 2010S090007 |
2010S090001 | Leoco USA Corp | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | W033-0942-000-Z vs 2010S090001 |
4320-H09 | Leamax Enterprise Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Plug | W033-0942-000-Z vs 4320-H09 |
A2002H-09P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Plug | W033-0942-000-Z vs A2002H-09P |