Part Details for W033-0920-200-Z by SMP Technology Inc
Overview of W033-0920-200-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for W033-0920-200-Z
W033-0920-200-Z CAD Models
W033-0920-200-Z Part Data Attributes
|
W033-0920-200-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
W033-0920-200-Z
SMP Technology Inc
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.189 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for W033-0920-200-Z
This table gives cross-reference parts and alternative options found for W033-0920-200-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W033-0920-200-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
200G1-R09 | South Sea Terminal Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking Mech, Receptacle | W033-0920-200-Z vs 200G1-R09 |
BSTCR-209-S-090-10-T-100-LT | Major League Electronics | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | W033-0920-200-Z vs BSTCR-209-S-090-10-T-100-LT |
BSTCR-209-S-090-08-G-100-LT | Major League Electronics | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | W033-0920-200-Z vs BSTCR-209-S-090-08-G-100-LT |
2003R-09TB-L | Ratioplast Electronics | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | W033-0920-200-Z vs 2003R-09TB-L |
YY-1100-W09RT | Young Yak Enterprise Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | W033-0920-200-Z vs YY-1100-W09RT |
BSTCR-209-S-090-06-H-100-LT | Major League Electronics | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | W033-0920-200-Z vs BSTCR-209-S-090-06-H-100-LT |
HBSTCR-209-S-090-02-T-100-LT | Major League Electronics | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | W033-0920-200-Z vs HBSTCR-209-S-090-02-T-100-LT |
YY-1140-W09RT | Young Yak Enterprise Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | W033-0920-200-Z vs YY-1140-W09RT |
HBSTCR-209-S-090-05-G-100-LT | Major League Electronics | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | W033-0920-200-Z vs HBSTCR-209-S-090-05-G-100-LT |
BSTCR-209-S-090-12-H-100-LT | Major League Electronics | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | W033-0920-200-Z vs BSTCR-209-S-090-12-H-100-LT |